P-DUKE Technology, Inc. QAE100-24S15
| Manufacturer | |
| MPN | QAE100-24S15 |
| LCSC Part # | C6958110 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 16.5V~36V DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. QAE100-24S15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 90W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 90W |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 379.1612 | $ 379.16 |
| 200+ | $ 151.2892 | $ 30257.84 |
| 500+ | $ 146.233 | $ 73116.50 |
| 1,000+ | $ 143.7348 | $ 143734.80 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 90W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 90W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

