TDK FS1404-2500-AL
| Manufacturer | |
| MPN | FS1404-2500-AL |
| LCSC Part # | C6950101 |
| Packaging | SMD-17P,3.3x3.3mm |
| Customer # | |
| Key Attributes | Step-down type Fixed 2.5V 4.5V~16V SMD-17P,3.3x3.3mm DC DC Converters RoHS |
| Datasheet | TDK FS1404-2500-AL |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Type | Fixed | |
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Frequency - Switching | 1.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable soft-start;Hiccup current limiting;Protection latch;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Frequency - Switching | 1.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable soft-start;Hiccup current limiting;Protection latch;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | - |
Introduction
The FS1404 is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment.
The ability to program aspects of the FS1404's operation using the Inter-Integrated Circuit (I²C) protocol is unique in this class of product. Developing and optimizing all of these elements together has yielded the smallest, most efficient and fully featured 4A µPOL™ currently available.
The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery.
Features
- µPOL™ package with output inductor included
- Small size: 3.3mm x 3.3mm x 1.5mm
- Continuous 4A load capability
- Plug and play: no external compensation required
- Programmable operation using the I²C serial bus (fast mode and fast mode plus)
- Preset output voltage: 2.5 or 3.3V
- Wide input voltage range: 4.5–16V for 2.5V output voltage, 6–16V for 3.3V output voltage
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator
- Built-in protection features
- Operating temperature from -40°C to +125°C
- Lead-free and halogen-free
- Compliant with EU Directives REACH and RoHS 6
Applications
- Storage applications
- Telecom and networking applications
- Industrial applications
- Server applications
- Distributed point-of-load power architectures
- Computing peripheral voltage regulation
- General DC-DC conversion
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9857 | $ 1.99 |
| 200+ | $ 0.7937 | $ 158.74 |
| 500+ | $ 0.7667 | $ 383.35 |
| 1,000+ | $ 0.754 | $ 754.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Type | Fixed | |
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Frequency - Switching | 1.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable soft-start;Hiccup current limiting;Protection latch;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Voltage | 2.5V | |
| Frequency - Switching | 1.3MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | Adjustable soft-start;Hiccup current limiting;Protection latch;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | - |
Introduction
The FS1404 is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment.
The ability to program aspects of the FS1404's operation using the Inter-Integrated Circuit (I²C) protocol is unique in this class of product. Developing and optimizing all of these elements together has yielded the smallest, most efficient and fully featured 4A µPOL™ currently available.
The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery.
Features
- µPOL™ package with output inductor included
- Small size: 3.3mm x 3.3mm x 1.5mm
- Continuous 4A load capability
- Plug and play: no external compensation required
- Programmable operation using the I²C serial bus (fast mode and fast mode plus)
- Preset output voltage: 2.5 or 3.3V
- Wide input voltage range: 4.5–16V for 2.5V output voltage, 6–16V for 3.3V output voltage
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator
- Built-in protection features
- Operating temperature from -40°C to +125°C
- Lead-free and halogen-free
- Compliant with EU Directives REACH and RoHS 6
Applications
- Storage applications
- Telecom and networking applications
- Industrial applications
- Server applications
- Distributed point-of-load power architectures
- Computing peripheral voltage regulation
- General DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |