LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PDS1-S12-S9-D product image
Images for reference only

CUI PDS1-S12-S9-D

Manufacturer
MPN
PDS1-S12-S9-D
LCSC Part #
C6949672
Packaging
DIP,12.8x10mm
Customer #
Key Attributes
9V 10.8V~13.2V DIP,12.8x10mm DC DC Converters RoHS
DatasheetCUI PDS1-S12-S9-D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2632$ 11.26
200+$ 4.4952$ 899.04
480+$ 4.3444$ 2085.31
1,000+$ 4.2698$ 4269.80
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,12.8x10mm
Number of Outputs1
Iout111mA
Output Voltage9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Light load efficient mode
Output Power1W
Voltage - Supply10.8V~13.2V
Conversion Efficiency80%

Introduction

AI Translation

DC-DC CONVERTER

Features

AI Translation
  • 1 W isolated output
  • smaller package
  • single unregulated output
  • 1,500 Vdc isolation
  • short circuit protection
  • extended temperature range (-40~105°C)
  • antistatic protection up to 8 kV
  • high efficiency at light load
  • efficiency up to 80%
  • designed to meet EN/BS EN 62368-1