TE / Schaffner FN3288IT-100-35-C34-R60
| Manufacturer | |
| MPN | FN3288IT-100-35-C34-R60 |
| LCSC Part # | C6947598 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN3288IT-100-35-C34-R60 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 7mA | |
| Length | 320mm | |
| Width | 95mm | |
| Height | 230mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 530V@AC | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 7mA | |
| Length | 320mm | |
| Width | 95mm |
| Type | Description | |
|---|---|---|
| Height | 230mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 530V@AC | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applications
AI Translation
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 339.9444 | $ 339.94 |
| 200+ | $ 319.2751 | $ 63855.02 |
| 500+ | $ 308.6072 | $ 154303.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 7mA | |
| Length | 320mm | |
| Width | 95mm | |
| Height | 230mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 530V@AC | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 7mA | |
| Length | 320mm | |
| Width | 95mm |
| Type | Description | |
|---|---|---|
| Height | 230mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 530V@AC | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applications
AI Translation
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN3288IT-125-35-C34-R60 | TE / Schaffner | - | 0 | $ 366.8547 | ||
| FN3288IT-230-40-C34-R60 | TE / Schaffner | - | 0 | $ 646.0282 | ||
| FN3288IT-160-40-C34-R60 | TE / Schaffner | - | 0 | $ 506.173 | ||
| 100KEBS6BFPD | TE Connectivity | - | 0 | $ 396.6348 | ||
| FN3288HVIT-100-35-C43-R60 | TE / Schaffner | - | 0 | $ 389.7985 | ||
| FN3288-100-35-C35-R65 | TE / Schaffner | - | 0 | $ 330.1399 | ||
| FN3288-125-35-C35-R65 | TE / Schaffner | - | 0 | $ 404.4448 | ||
| 100KEHD10BFPD | TE Connectivity | - | 0 | $ 321.9131 | ||
| FN3288HV-100-35-C25-R65 | TE / Schaffner | - | 0 | $ 399.2336 | ||
| FN3288HV-100-35-C36-R65 | TE / Schaffner | - | 0 | $ 382.4448 |

