EPSON FA-238V 12.0000MD-K
| Manufacturer | |
| MPN | FA-238V 12.0000MD-K |
| LCSC Part # | C6946997 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±30ppm 10pF 100Ω SMD3225-4P |
| Datasheet | EPSON FA-238V 12.0000MD-K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.973 | $ 0.97 |
| 200+ | $ 0.3889 | $ 77.78 |
| 500+ | $ 0.3762 | $ 188.10 |
| 1,000+ | $ 0.3699 | $ 369.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FL1200063 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| FA-238V 12.0000MD-K0 | EPSON | SMD3225-4P | 0 | $ 0.3602 | ||
| FA-238V 12.0000MD30X-K3 | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| FA-238V 12.0000MD30X-K | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| ILCX13-FF5F10-12.000MHZ | ILSI | SMD3225-4P | 0 | $ 0.682 | ||
| LFXTAL069882REEL | IQD | SMD3225-4P | 0 | $ 1.026 | ||
| NX3225GA-12MHZ-EXS00A-CG07042 | NDK | SMD3225-4P | 0 | $ 0.3461 | ||
| QT325G-12.000MAHQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.401 | ||
| SXT32410BA17-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7213 | ||
| SXT32410BA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT32410BA38-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7244 | ||
| SXT32410BA48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7259 | ||
| SXT32410BB38-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7319 | ||
| SXT32410BA16-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7199 | ||
| SXT32410BB16-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.729 | ||
| SXT32410BB17-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7816 | ||
| SXT32410BB27-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7305 | ||
| SXT32410BB48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7336 | ||
| C3E-12.000-10-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| 7V-12.000MAHQ-T | TXC | SMD3225-4P | 0 | $ 0.7984 |

