ROHM ESR18EZPF4R70
| Manufacturer | |
| MPN | ESR18EZPF4R70 |
| LCSC Part # | C6946429 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.7Ω ±1% 500mW 1206 |
| Datasheet | ROHM ESR18EZPF4R70 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0384 | $ 0.19 |
| 50+ | $ 0.0374 | $ 1.87 |
| 150+ | $ 0.0368 | $ 5.52 |
| 500+ | $ 0.0362 | $ 18.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C6946429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2F470KT5E | UNI-ROYAL | 1206 | 6,120 | $ 0.0336 | ||
| CRCW12064R70FKEAHP | VISHAY | 1206 | 29,655 | $ 0.1184 | ||
| FRP1206F4R70TS | FOJAN | 1206 | 30,400 | $ 0.0142 | ||
| AC1206FR-7W4R7L | YAGEO | 1206 | 710 | $ 0.0608 | ||
| SR1206FR-7W4R7L | YAGEO | 1206 | 30 | $ 0.0837 | ||
| SR1206FR-7T4R7L | YAGEO | 1206 | 9,090 | $ 0.0976 | ||
| RNCP1206FTD4R70 | SEI(Stackpole Electronics Inc.) | 1206 | 60 | $ 0.0285 | ||
| RCS12064R70FKEA | VISHAY | 1206 | 0 | $ 0.0797 | ||
| RCC12064R70FKEA | VISHAY | 1206 | 0 | $ 0.0668 | ||
| PS06W2F470KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0306 | ||
| CHP1206-FX-4R70ELF | BOURNS | 1206 | 0 | $ 0.2247 | ||
| RPC1206FT4R70-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2556 | ||
| CRM1206-FW-4R70ELF | BOURNS | 1206 | 0 | $ 0.0495 | ||
| ERJ-8BQF4R7V | PANASONIC | 1206 | 0 | $ 0.0597 | ||
| RPC1206FT4R70-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| RC1206FR-7W4R7L | YAGEO | 1206 | 0 | $ 0.032 | ||
| ES06WKF470KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| PCNM1206K4R70FST5 | VISHAY | 1206 | 0 | $ 1.0743 |

