PANASONIC EXB-U2H513JV
| Manufacturer | |
| MPN | EXB-U2H513JV |
| LCSC Part # | C6946424 |
| Packaging | 1506 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 51kΩ 1506 |
| Datasheet | PANASONIC EXB-U2H513JV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±5% | |
| Resistance | 51kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 51kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1696 | $ 0.17 |
| 200+ | $ 0.0677 | $ 13.54 |
| 500+ | $ 0.0654 | $ 32.70 |
| 1,000+ | $ 0.0643 | $ 64.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±5% | |
| Resistance | 51kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 51kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

