LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel ESP-06-331-D product image
Images for reference only

Cosel ESP-06-331-D

Manufacturer
MPN
ESP-06-331-D
LCSC Part #
C6946008
Packaging
-
Customer #
Key Attributes
Single-Phase Filter DIN Rail Power Line Filter Modules RoHS
DatasheetCosel ESP-06-331-D
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.0595$ 86.06
200+$ 34.3388$ 6867.76
500+$ 33.1912$ 16595.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerCosel
Packaging-
Leakage Current37.5uA;75uA
Length85mm
Width39mm
Height30mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating6A
Mounting TypeDIN Rail

Features

AI Translation
  • Single-phase 250VAC (single-stage filter)
  • Compact EMI/EMC filter with screwless input/output and protective earth terminals, based on the EA series
  • Screwless terminals — no torque management required

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESM-16-331-DCosel-0$ 87.9737
EAP-20-331-DCosel-0$ 82.8656
EAP-30-331-DCosel-0$ 85.0628
ESP-10-331-DCosel-0$ 85.7765
EAP-10-681-DCosel-0$ 79.2137
ESM-06-101-DCosel-0$ 82.1246
EAP-06-681-DCosel-0$ 77.7575
ESP-06-472-DCosel-0$ 82.1246
EAM-06-101-DCosel-0$ 73.4177
EAP-06-332-DCosel-0$ 77.7575
ESM-06-331-DCosel-0$ 82.1246
EAC-06-102-DCosel-0$ 74.8724
EAM-06-000-DCosel-0$ 73.4279
EAP-06-331-DCosel-0$ 77.7683
ESC-06-102-DCosel-0$ 82.1359
ESM-06-471-DCosel-0$ 82.1359
EAM-06-331-DCosel-0$ 73.4279
EAM-06-471-DCosel-0$ 76.9344
EAP-06-471-DCosel-0$ 81.4835
RSEV-2006TDK-0$ 11.5362