LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Axetris EMIRS50 603.410 product image
Images for reference only

Axetris EMIRS50 603.410

Manufacturer
MPN
EMIRS50 603.410
LCSC Part #
C6944675
Packaging
TO-206AB,TO-46-3METALCAN
Customer #
Key Attributes
187mW TO-206AB,TO-46-3METALCAN LED Emitters - Infrared, UV, Visible
DatasheetAxetris EMIRS50 603.410
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.8066$ 158.81
200+$ 63.3651$ 12673.02
500+$ 61.2481$ 30624.05
1,000+$ 60.2024$ 60202.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerAxetris
PackagingTO-206AB,TO-46-3METALCAN
Voltage - DC Reverse(Vr)-
Current - DC Forward(If)-
Half wave width-
Wavelength - Dominant-
Voltage - Forward(Vf)-
Viewing Angle-
Pd - Power Dissipation187mW
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Axetris infrared (IR) sources are micromachined, electrically modulated thermal IR emitters featuring true blackbody radiation characteristics, low power consumption, high emissivity, and long service life. Their patented design is based on a resistive heating element deposited on a thin dielectric membrane suspended over a micromachined silicon structure.

Features

AI Translation
  • High modulation depth at high frequencies
  • Broadband emission
  • Low power consumption
  • Long lifetime
  • True blackbody radiation (2 to 14μm)
  • Very fast electrical modulation (no chopper wheel required)
  • Suitable for portable and very compact applications
  • Robust MEMS design

Applications

AI Translation
  • Measurement principles: Non-Dispersive Infrared (NDIR), Photoacoustic Infrared Spectroscopy (PAS), or Attenuated Total Reflectance Fourier Transform Infrared (ATR)
  • Target gases: CO, CO₂, VOC, NOx, NH₃, SOx, SF₆, hydrocarbons, humidity, anesthetics, refrigerants, breath alcohol
  • Medical: CO₂ monitoring, anesthetic gas monitoring, respiratory monitoring, pulmonary diagnostics, blood gas analysis
  • Industrial: combustible and toxic gas detection, refrigerant monitoring, flame detection, fruit ripeness monitoring, SF₆ monitoring, semiconductor manufacturing
  • Automotive: automotive CO₂ refrigerant monitoring, alcohol detection and interlock, in-cabin air quality monitoring
  • Environmental: HVAC, indoor air quality and VOC monitoring, ambient air quality monitoring