LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power EPL150PS48 product image
Images for reference only

XP Power EPL150PS48

Manufacturer
MPN
EPL150PS48
LCSC Part #
C6944330
Packaging
-
Customer #
Key Attributes
150W High Efficiency AC-DC Power Supply Module
DatasheetXP Power EPL150PS48
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 171.592$ 171.59
200+$ 68.4664$ 13693.28
500+$ 66.1791$ 33089.55
1,000+$ 65.049$ 65049.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection

Introduction

AI Translation

The EPL150 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved as Class I & Class II for ITE, Industrial and Medical applications the EPL150 provides up to 100 W when convection cooled and up to 150 W when force cooled at just 10 CFM. A 12±0.5 A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals enable this versatile product to be suitable for a wide range of Medical, ITE and industrial applications.

Features

AI Translation
  • 100W convection cooled
  • Class I
  • High efficiency, up to 94%
  • Medical (BF) approvals
  • High power density
  • Less than 0.5W no load input power

Applications

AI Translation
  • Medical
  • ITE
  • industrial