LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6227C221MR-G product image
Images for reference only

TOREX XC6227C221MR-G

Manufacturer
MPN
XC6227C221MR-G
LCSC Part #
C6934211
Packaging
SOT-25
Customer #
Key Attributes
2.2V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6227C221MR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8138$ 0.81
200+$ 0.3259$ 65.18
500+$ 0.3153$ 157.65
1,000+$ 0.3092$ 309.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage2.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6V
Output Current-
FeaturesEnable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.

Features

AI Translation
  • Maximum Output Current: 700mA
  • Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
  • Operating Voltage Range: 1.7V ~ 6.0V
  • Output Voltages: 0.8V ~ 5.0V (0.05V increments)
  • Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
  • Low Power Consumption: 100μA
  • Chip Enable(CE): Active High Standby Current below 0.1μA
  • High Ripple Rejection: 65dB @ 1kHz
  • Operating Ambient Temperature: -40℃ ~ 85℃
  • Low ESR Capacitor: Ceramic capacitor
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • USB products and HDMI equipments
  • E - book Readers / Electronic dictionaries
  • Smart Phones / Mobile phones
  • Portable game consoles
  • Modules (Wireless, Camera, etc.)