LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA1510-0000-000F00H40E1 product image
Images for reference only

CREE LED CXA1510-0000-000F00H40E1

Manufacturer
MPN
CXA1510-0000-000F00H40E1
LCSC Part #
C6923832
Packaging
-
Customer #
Key Attributes
6500K 70 115° 18V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA1510-0000-000F00H40E1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5234$ 2.52
200+$ 1.0075$ 201.50
500+$ 0.9744$ 487.20
1,000+$ 0.9571$ 957.10
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature6500K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
  • ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85°C binning and characterization
  • Maximum drive current: 900 mA (18 V), 450 mA (36 V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)