VICOR VI-PUNN-CUU
| Manufacturer | |
| MPN | VI-PUNN-CUU |
| LCSC Part # | C6919340 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet | VICOR VI-PUNN-CUU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Output Voltage | 18.5V | |
| Height | 34.8mm | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+85℃ | |
| Length | 234.8mm | |
| Output Voltage Accuracy | ±5‰ | |
| Width | 124.5mm | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Automatic fault recovery;Over-temperature protection | |
| Output Current(Max) | 10.81A | |
| Conversion Efficiency | 80%;90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Output Voltage | 18.5V | |
| Height | 34.8mm | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 234.8mm | |
| Output Voltage Accuracy | ±5‰ | |
| Width | 124.5mm | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Automatic fault recovery;Over-temperature protection | |
| Output Current(Max) | 10.81A | |
| Conversion Efficiency | 80%;90% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant (VE versions)
- Microcontroller architecture
- Inputs: 115/230 Vac autoranging
- Meets FCC Part 15, EN55022, Class B conducted emissions
- 80 - 90% efficiency
- Any output: 1 to 95VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limit
- BUS OK and AC OK (except LU series)
- 40ms ride-through time
- OVP and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1901.0112 | $ 1901.01 |
| 200+ | $ 1785.4288 | $ 357085.76 |
| 500+ | $ 1725.767 | $ 862883.50 |
| 1,000+ | $ 1696.2869 | $ 1696286.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Output Voltage | 18.5V | |
| Height | 34.8mm | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+85℃ | |
| Length | 234.8mm | |
| Output Voltage Accuracy | ±5‰ | |
| Width | 124.5mm | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Automatic fault recovery;Over-temperature protection | |
| Output Current(Max) | 10.81A | |
| Conversion Efficiency | 80%;90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Output Voltage | 18.5V | |
| Height | 34.8mm | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 234.8mm | |
| Output Voltage Accuracy | ±5‰ | |
| Width | 124.5mm | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Automatic fault recovery;Over-temperature protection | |
| Output Current(Max) | 10.81A | |
| Conversion Efficiency | 80%;90% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant (VE versions)
- Microcontroller architecture
- Inputs: 115/230 Vac autoranging
- Meets FCC Part 15, EN55022, Class B conducted emissions
- 80 - 90% efficiency
- Any output: 1 to 95VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limit
- BUS OK and AC OK (except LU series)
- 40ms ride-through time
- OVP and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

