VISHAY MKP385512100JPM2T0
| Manufacturer | |
| MPN | MKP385512100JPM2T0 |
| LCSC Part # | C6904564 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 1.2uF -55℃~+110℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385512100JPM2T0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.2uF | |
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.1438 | $ 21.14 |
| 220+ | $ 8.4375 | $ 1856.25 |
| 550+ | $ 8.1551 | $ 4485.31 |
| 990+ | $ 8.0162 | $ 7936.04 |
Standard Packaging110/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.2uF | |
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385512100JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385512100JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385512100JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385512100JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1497 | ||
| MKP385512100JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1438 | ||
| MKP385512125JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.868 | ||
| MKP385512125JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.7851 | ||
| MKP385512125JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.7851 | ||
| MKP385512125JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.7851 | ||
| MKP385512160JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.9147 | ||
| MKP385512160JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.9147 | ||
| MKP385512160JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 | ||
| MKP385512160JPM5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 | ||
| MKP385512160JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 | ||
| MKP385512160JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.9147 | ||
| MKP385512160JPP5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 | ||
| MKP385512160JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 | ||
| MKP385512160JPI5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 16.3692 |

