LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM2881HV-5#PBF product image
Images for reference only

ADI LTM2881HV-5#PBF

Manufacturer
MPN
LTM2881HV-5#PBF
LCSC Part #
C690325
Packaging
LGA-32(11.2x15)
Customer #
Key Attributes
LGA-32(11.2x15) Digital Isolators RoHS
DatasheetADI LTM2881HV-5#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6117$ 21.61
200+$ 8.3641$ 1672.82
500+$ 8.0709$ 4035.45
1,000+$ 7.9258$ 7925.80
Standard Packaging119/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingLGA-32(11.2x15)
FeaturesFail-safe circuit;Low-power standby
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)20Mbps

Introduction

AI Translation

The LTM2881 is a complete galvanically isolated full-duplex RS485/RS422 µModule (micromodule) transceiver. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/μs. Maximum data rates are 20Mbps or 250kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins to isolated supplies and ±10kV through the isolation barrier to logic supplies without latch-up or damage.

Features

AI Translation
  • RS485/RS422 Transceiver: 2500VRMS for 1 Minute UL-CSA Recognized, File #E151738
  • CSA Component Acceptance Notice 5A
  • Isolated DC Power: 5V at Up to 200mA
  • No External Components Required
  • 20Mbps or Low EMI 250kbps Data Rate
  • High ESD: ±15kV HBM on Transceiver Interface
  • High Common Mode Transient Immunity: 30kV/μs
  • Integrated Selectable 120Ω Termination
  • 3.3V (LTM2881-3) or 5.0V (LTM2881-5) Operation
  • 1.62V to 5.5V Logic Supply Pin for Flexible Digital Interface
  • Maximum Continuous Working Voltage: 560VPEAK
  • High Input Impedance
  • Failsafe RS485 Receiver
  • Current Limited Drivers and Thermal Shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High Impedance Output During Internal Fault Condition
  • Low Current Shutdown Mode (<10μA)
  • General Purpose CMOS Isolated Channel
  • 15mm x 11.25mm BGA and LGA Packages

Applications

AI Translation
  • Isolated RS485/RS422 Interface
  • Industrial Networks
  • Breaking RS485 Ground Loops
  • Isolated PROFIBUS-DP Networks