LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6752IUD-3#TRPBF product image
Images for reference only

ADI LTC6752IUD-3#TRPBF

Manufacturer
MPN
LTC6752IUD-3#TRPBF
LCSC Part #
C689484
Packaging
QFN-12-EP(3x3)
Customer #
Key Attributes
QFN-12-EP(3x3) Comparators RoHS
DatasheetADI LTC6752IUD-3#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1966$ 3.20
200+$ 1.2379$ 247.58
500+$ 1.1947$ 597.35
1,000+$ 1.1731$ 1173.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingQFN-12-EP(3x3)
FeaturesEnable/shutdown function;Latch function;Built-in hysteresis;Complementary bipolar input stage

Introduction

AI Translation

The LTC6752 is a family of very high speed comparators capable of supporting toggle rates up to 280MHz. These comparators exhibit low propagation delays of 2.9ns, and fast rise/fall times of 1.2ns. There are a total of 5 members in the LTC6752 family, with different options for separate input and output supplies, shutdown, output latch, adjustable hysteresis, complementary outputs, and package. The LTC6752 comparators have rail-to-rail inputs that operate from 2.45V, up to 3.5V or 5.25V, depending on the option. The outputs are CMOS and the separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns (10mV to 125mV overdrive variation) makes these comparators an excellent choice for critical timing applications. Similarly, the fast toggle rate and the low jitter of 4.5ps RMS (100mV P-P, 100MHz input) make the LTC6752 family ideally suited for high frequency line driver and clock recovery circuits.

Features

AI Translation
  • Very High Toggle Rate: 280MHz
  • Low Propagation Delay: 2.9ns
  • Rail-to-Rail Inputs Extend Beyond Both Rails
  • Output Current Capability: ±22mA
  • Low Quiescent Current: 4.5mA
  • 2.45V to 5.25V Input Supply and 1.71V to 3.5V Output Supply (Separate Supply Option)
  • 2.45V to 3.5V Supply (Single Supply Option)
  • Shutdown Pin for Reduced Power
  • Output Latch and Adjustable Hysteresis
  • Complementary Outputs
  • Packages: TSOT-23, SC70, MSOP, 3mm × 3mm QFN
  • Direct Replacement for ADCMP60X Family
  • Fully Specified from -55°C to 125°C

Applications

AI Translation
  • Clock and Data Recovery
  • Level Shifting
  • High Speed Data Acquisition Systems
  • Window Comparators
  • High Speed Line Receivers
  • Fast Crystal Oscillators
  • Time of Flight Measurements
  • Time Domain Reflectometry