LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L2C4-40802S04F0900 product image
Images for reference only

Lumileds L2C4-40802S04F0900

Manufacturer
MPN
L2C4-40802S04F0900
LCSC Part #
C6889700
Packaging
-
Customer #
Key Attributes
3320lm 4000K 80 115° 37.5V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetLumileds L2C4-40802S04F0900
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4411$ 9.44
180+$ 3.7666$ 677.99
540+$ 3.6412$ 1966.25
1,080+$ 3.5793$ 3865.64
Standard Packaging180/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLumileds
Packaging-
Lumens3320lm
Color Temperature4000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37.5V
Illumination ColorNatural White

Introduction

AI Translation

LUXEON CX Plus CoB - High Density LED focuses on delivering maximum luminous flux up to 5600 lumens in an industry-standard 13.35mm x 13.35mm package, with light-emitting surface sizes of 4.5mm, 6mm, and 9mm. Superior performance combined with industry-standard dimensions enables immediate, seamless upgrades to high-lumen luminaire designs within existing ecosystems. The LUXEON CX Plus CoB - High Density product offers 2-step and 3-step MacAdam ellipse color binning to ensure color consistency.