BOURNS CRS1206-JW-220ELF
| Manufacturer | |
| MPN | CRS1206-JW-220ELF |
| LCSC Part # | C6888366 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 0.5W 1206 |
| Datasheet | BOURNS CRS1206-JW-220ELF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surge resistant
- Wide resistance range
- RoHS compliant
Applications
AI Translation
Pulsed power applications, high-voltage applications, consumer electronics, telecommunications, power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0946 | $ 0.09 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surge resistant
- Wide resistance range
- RoHS compliant
Applications
AI Translation
Pulsed power applications, high-voltage applications, consumer electronics, telecommunications, power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW120622R0JNEAHP | VISHAY | 1206 | 195 | $ 0.1528 | ||
| ESR18EZPJ220 | ROHM | 1206 | 0 | $ 0.1476 | ||
| RCS120622R0JNEA | VISHAY | 1206 | 0 | $ 0.0258 | ||
| RC1206JR-7W22RL | YAGEO | 1206 | 0 | $ 0.0134 | ||
| SR1206JR-7W22RL | YAGEO | 1206 | 0 | $ 0.0277 | ||
| ERJ-P08J220V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J220V | PANASONIC | 1206 | 0 | $ 0.0344 | ||
| SG73P2BRTTD220J | KOA | 1206 | 0 | $ 0.1365 | ||
| RCP1206B22R0JWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B22R0JEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W22R0JET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B22R0JS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B22R0JET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W22R0JS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206B22R0JEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W22R0JEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W22R0JS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W22R0JEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W22R0JTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B22R0JED | VISHAY | 1206 | 0 | $ 4.4257 |

