LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kycon KMDGX-6S/6S-S4N product image
Images for reference only

Kycon KMDGX-6S/6S-S4N

Manufacturer
MPN
KMDGX-6S/6S-S4N
LCSC Part #
C6884994
Packaging
Through Hole
Customer #
Key Attributes
2A Copper alloy -25℃~+80℃ Through Hole Circular Connector Assemblies RoHS
DatasheetKycon KMDGX-6S/6S-S4N
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2192$ 4.22
200+$ 1.6843$ 336.86
500+$ 1.6272$ 813.60
1,000+$ 1.5994$ 1599.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerKycon
PackagingThrough Hole
GenderFemale
Current Rating2A
Contact MaterialCopper alloy
Contact PlatingGold
Operating Temperature-25℃~+80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.