ADI LTC4410ES6#TRPBF
| Fabricant | |
| Réf. Fab. | LTC4410ES6#TRPBF |
| Réf. LCSC | C688477 |
| Condit. | TSOT-23-6L |
| Numéro Client | |
| Caract. clés | 4.35V~5.5V 1 TSOT-23-6L Battery Chargers RoHS |
| Fiche Technique | ADI LTC4410ES6#TRPBF |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | ADI | |
| Condit. | TSOT-23-6L | |
| End-Off Voltage | - | |
| Features | Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 4.35V~5.5V | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | ADI | |
| Condit. | TSOT-23-6L | |
| End-Off Voltage | - | |
| Features | Reverse current blocking;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.35V~5.5V | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charging Saturation Voltage | - |
Description
The LTC4410 enables simultaneous battery charging and operation of portable USB 1.0 and 2.0 compliant devices while they are connected to a USB port. As the USB peripheral load increases, the LTC4410 proportionally reduces the battery charge current to keep the total current less than 500mA or 100mA, depending on the state of the MODE pin. The LTC4410 includes a USB present output that drives an external P-channel MOSFET to disconnect the battery from the USB peripheral when the USB power is valid. This allows device operation when connected to the USB port, even when the battery is deeply discharged. Other features include reverse current blocking, thermal shutdown and low quiescent current (80μA in 500mA MODE) that is compliant with USB Suspend Mode. The LTC4410 is available in the low profile (1mm) SOT-23 (ThinSOT) package.
Caractéristiques
- Manages Total Power Between a USB Peripheral and Battery Charger
- Minimal Voltage Drop (100mV at 500mA)
- Ultralow Battery Drain: 1μA
- Reverse Current Blocking Diode Not Required
- Undervoltage Lockout
- Very Few External Components
- Compatible with Several LTC Linear Battery Chargers
- Overtemperature Protected
- Dual Battery Charge Priority Management
- Low Profile (1mm) SOT-23 Package
Applications
- Cellular Phones
- PDAs
- Digital Cameras
- MP3 Players
- Battery Backup Systems
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 2.5236 | $ 2.52 |
| 200+ | $ 0.9771 | $ 195.42 |
| 500+ | $ 0.9431 | $ 471.55 |
| 1,000+ | $ 0.9261 | $ 926.10 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | ADI | |
| Condit. | TSOT-23-6L | |
| End-Off Voltage | - | |
| Features | Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 4.35V~5.5V | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Fabricant | ADI | |
| Condit. | TSOT-23-6L | |
| End-Off Voltage | - | |
| Features | Reverse current blocking;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.35V~5.5V | |
| Type of Battery | - | |
| Number of Cells | 1 | |
| Charging Saturation Voltage | - |
Description
The LTC4410 enables simultaneous battery charging and operation of portable USB 1.0 and 2.0 compliant devices while they are connected to a USB port. As the USB peripheral load increases, the LTC4410 proportionally reduces the battery charge current to keep the total current less than 500mA or 100mA, depending on the state of the MODE pin. The LTC4410 includes a USB present output that drives an external P-channel MOSFET to disconnect the battery from the USB peripheral when the USB power is valid. This allows device operation when connected to the USB port, even when the battery is deeply discharged. Other features include reverse current blocking, thermal shutdown and low quiescent current (80μA in 500mA MODE) that is compliant with USB Suspend Mode. The LTC4410 is available in the low profile (1mm) SOT-23 (ThinSOT) package.
Caractéristiques
- Manages Total Power Between a USB Peripheral and Battery Charger
- Minimal Voltage Drop (100mV at 500mA)
- Ultralow Battery Drain: 1μA
- Reverse Current Blocking Diode Not Required
- Undervoltage Lockout
- Very Few External Components
- Compatible with Several LTC Linear Battery Chargers
- Overtemperature Protected
- Dual Battery Charge Priority Management
- Low Profile (1mm) SOT-23 Package
Applications
- Cellular Phones
- PDAs
- Digital Cameras
- MP3 Players
- Battery Backup Systems
C688477 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |