LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4362IDCB-2#TRPBF product image
Images for reference only

ADI LTC4362IDCB-2#TRPBF

Manufacturer
MPN
LTC4362IDCB-2#TRPBF
LCSC Part #
C688281
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
DFN-8-EP(2x3) Power Management - Specialized RoHS
DatasheetADI LTC4362IDCB-2#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.266$ 3.27
200+$ 1.2642$ 252.84
500+$ 1.2194$ 609.70
1,000+$ 1.1978$ 1197.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingDFN-8-EP(2x3)

Introduction

AI Translation

The LTC4362 monolithic overvoltage/overcurrent protector safeguards 2.5V to 5.5V systems from power supply overvoltage. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports.

The LTC4362 controls an internal 40mΩ N-channel MOSFET in series with the input power supply. During overvoltage transients, the LTC4362 turns off the MOSFET within 1µs, isolating downstream components from the input supply. In most applications, the LTC4362 rides through inductive cable transients without requiring transient voltage suppressors or other external components. An internal current sense resistor is used to implement overcurrent protection.

The LTC4362 has a delayed start-up at plug-in and controlled dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. The LTC4362 features a soft-shutdown controlled by the ON pin and drives an optional external P-channel MOSFET for negative voltage protection. Following an overvoltage condition, the LTC4362 automatically restarts with a 130ms delay. After an overcurrent fault, the LTC4362-1 remains off while the LTC4362-2 automatically restarts after a 130ms delay.

Features

AI Translation
  • 2.5V to 5.5V Operation
  • Overvoltage Protection Up to 28V
  • Internal 40mΩ N-Channel MOSFET and 31mΩ RSENSE
  • Avalanche Rated MOSFET Requires No Input Capacitor or TVS for Most Applications
  • <1µs Overvoltage Turn-Off, Gentle Shutdown
  • 2% Accurate 5.8V Overvoltage Threshold
  • 20% Accurate 1.5A Overcurrent Threshold
  • Input Withstands Up to ±25kV HBM ESD with ≥1µF COUT
  • Controlled Power-Up dV/dt Limits Inrush Current
  • Reverse Voltage Protection Driver
  • Low Current Shutdown
  • Latchoff (LTC4362-1) or Auto-Retry (LTC4362-2) After Overcurrent
  • Available in 8-Lead DFN 2mm × 3mm Package

Applications

AI Translation
  • USB Protection
  • Handheld Computers
  • Cell/Smart Phones
  • MP3/MP4 Players
  • Digital Cameras