Suntsu Electronics, Inc. SXTHM212BB274-12.000M
| Manufacturer | |
| MPN | SXTHM212BB274-12.000M |
| LCSC Part # | C6865337 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM212BB274-12.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3532 | $ 0.35 |
| 200+ | $ 0.141 | $ 28.20 |
| 500+ | $ 0.1363 | $ 68.15 |
| 1,000+ | $ 0.1339 | $ 133.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212CB274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.346 | ||
| SXTHM212BB174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3364 | ||
| SXTHM212BB164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3589 | ||
| SXTHM212BB384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3612 | ||
| SXTHM212CC274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3927 | ||
| SXTHM212DB274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3595 | ||
| SXTHM212CB174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3453 | ||
| SXTHM212BB484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3793 | ||
| SXTHM212BB074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3349 | ||
| SXTHM212CB164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3446 | ||
| SXTHM212CB384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3708 | ||
| SXTHM212DC274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3639 | ||
| SXTHM212EB274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3774 | ||
| SXTHM212CC174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3498 | ||
| SXTHM212DB174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3587 | ||
| SXTHM212CC164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.349 | ||
| SXTHM212CB074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3438 | ||
| SXTHM212CB484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3642 | ||
| SXTHM212DB164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.358 | ||
| SXTHM212CC384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3513 |

