Suntsu Electronics, Inc. SXT3248EE16-16.384M
| Manufacturer | |
| MPN | SXT3248EE16-16.384M |
| LCSC Part # | C6864575 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±15ppm 8pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248EE16-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2953 | $ 1.30 |
| 200+ | $ 0.5175 | $ 103.50 |
| 500+ | $ 0.5 | $ 250.00 |
| 1,000+ | $ 0.4921 | $ 492.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EE17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2413 | ||
| SXT3248FE16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3533 | ||
| SXT3248FE17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3579 | ||
| SXT3248EE48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2517 | ||
| SXT3248EE27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2441 | ||
| SXT3248EE07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3179 | ||
| SXT3248EE38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3357 | ||
| SXT3248FE38-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3653 | ||
| SXT3248FE48-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4686 | ||
| SXT3248FE27-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.427 | ||
| SXT3248FE07-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3503 | ||
| SXT3248EA16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1426 | ||
| SXT3248EB16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1668 | ||
| SXT3248EC16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1897 | ||
| SXT3248ED16-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2139 | ||
| SXT3248ED17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2168 | ||
| SXT3248EA17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1473 | ||
| SXT3248EB17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.17 | ||
| SXT3248EC17-16.384M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2508 | ||
| ABM8W-16.3840MHZ-8-B1U-T3 | ABRACON | SMD3225-4P | 0 | $ 0.9683 |

