YAGEO AT1206FRE071K8L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT1206FRE071K8L |
| LCSC Part # | C6863028 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±1% 250mW 1206 |
| Datasheet | YAGEO AT1206FRE071K8L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5651 | $ 0.57 |
| 200+ | $ 0.2254 | $ 45.08 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206FRE071K8L | YAGEO | 1206 | 0 | $ 0.0068 | ||
| RT1206FRD071K8L | YAGEO | 1206 | 0 | $ 0.0174 | ||
| AT1206DRE071K8L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE071K8L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RT1206CRE071K8L | YAGEO | 1206 | 0 | $ 0.057 | ||
| RT1206DRD071K8L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RE1206FRE071K8L | YAGEO | 1206 | 0 | $ 0.0043 | ||
| RT1206BRE071K8L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| AT1206CRD071K8L | YAGEO | 1206 | 0 | $ 0.1232 | ||
| RT1206CRD071K8L | YAGEO | 1206 | 0 | $ 0.0933 |

