Sullins ACM43DSEF-S858
| Manufacturer | |
| MPN | ACM43DSEF-S858 |
| LCSC Part # | C6854483 |
| Packaging | P=3.96mm |
| Customer # | |
| Key Attributes | 3.96mm 86P Panel Mount P=3.96mm Edgeboard Connectors RoHS |
| Datasheet | Sullins ACM43DSEF-S858 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 86P | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 86P | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.1482 | $ 82.15 |
| 200+ | $ 32.7774 | $ 6555.48 |
| 500+ | $ 31.6829 | $ 15841.45 |
| 1,000+ | $ 31.1418 | $ 31141.80 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 86P | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Contact Material | Beryllium copper |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 86P | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

