LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 8SLVP1208ANBGI/W

Manufacturer
MPN
8SLVP1208ANBGI/W
LCSC Part #
C6847122
Packaging
VFQFPN-28(5x5)
Customer #
Key Attributes
2.375V~3.465V 2GHz 8 VFQFPN-28(5x5) Clock Buffers, Drivers RoHS
DatasheetRENESAS 8SLVP1208ANBGI/W
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingVFQFPN-28(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.465V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs2
Output Frequency(Max)2GHz
Number of outputs8

Introduction

AI Translation

The 8SLVP1208 is a high-performance differential LVPECL fanout buffer. This device is designed for fanout of clock and data signals requiring high frequency and ultra-low additive phase noise. The 8SLVP1208 features operation from both 3.3V and 2.5V supplies. Guaranteed output-to-output and device-to-device skew characteristics make the 8SLVP1208 ideal for clock distribution applications demanding well-defined and highly repeatable performance. It provides two selectable differential inputs and eight low-skew outputs. An integrated bias voltage generator enables easy single-ended signal connection to the device inputs. The device is optimized for low power consumption and low additive phase noise.

Features

AI Translation
  • Eight low-skew, low-additive-jitter LVPECL output pairs
  • Two selectable differential clock input pairs
  • Differential pairs accept the following differential input levels: LVDS, LVPECL, CML
  • Maximum input clock frequency: 2GHz
  • Control inputs (input select) use LVCMOS interface levels
  • Output skew: 28ps (typical)
  • Propagation delay: 410ps (maximum)
  • Low additive phase jitter, RMS: 54.1fs (maximum) (f_REF = 156.25MHz, V_PP = 1V, 12kHz - 20MHz)
  • Full 3.3V and 2.5V supply voltage
  • Maximum device current consumption (I_EE): 141mA
  • Lead-free (RoHS 6) 28-pin VFQFPN package
  • Operating ambient temperature: -40°C to 85°C
  • Case temperature operation supported up to ≤ 105°C
  • Differential PCLK0, nPCLK0 and PCLK1, nPCLK1 pairs also accept single-ended LVCMOS levels
  • Supports PCI Express Gen1 - 5

Applications

AI Translation
  • Clock distribution
  • PCI Express systems