LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SQJ868EP-T1_BE3

Manufacturer
MPN
SQJ868EP-T1_BE3
LCSC Part #
C6818661
Packaging
-
Customer #
Key Attributes
48W 40V 58A 7.35mΩ@10V 1 N-channel N-Channel Single FETs, MOSFETs RoHS
DatasheetVISHAY SQJ868EP-T1_BE3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
Packaging-
Output Capacitance(Coss)295pF
Ciss-Input Capacitance2.45nF
Pd - Power Dissipation48W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)58A
Reverse Transfer Capacitance (Crss)140pF
RDS(on)7.35mΩ@10V
Number1 N-channel
Gate Charge(Qg)55nC@10V
Vgs±20V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3.5V

Features

AI Translation
  • TrenchFET® Power MOSFET
  • AEC-Q101 Qualified
  • 100% Rg and UIS Tested
  • RoHS Compliant, Halogen-Free

Applications

AI Translation
  • Server and telecom power supplies
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC)
  • Lighting
  • High Intensity Discharge (HID) lamps
  • Fluorescent lamp ballast lighting
  • Industrial
  • Welding
  • Induction heating
  • Motor drives
  • Battery chargers
  • Renewable energy
  • Solar (photovoltaic inverters)