VISHAY SIHH21N65E-T1-GE3
| Manufacturer | |
| MPN | SIHH21N65E-T1-GE3 |
| LCSC Part # | C6816675 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650V 12.8A 2V 156W 170mΩ@10V 1 N-channel Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SIHH21N65E-T1-GE3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 12.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 99nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 12.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 99nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully lead-free (Pb) device
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- Kelvin connection for reduced gate noise
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3613 | $ 9.36 |
| 200+ | $ 3.7358 | $ 747.16 |
| 500+ | $ 3.6115 | $ 1805.75 |
| 1,000+ | $ 3.5494 | $ 3549.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 12.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 99nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 12.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 99nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully lead-free (Pb) device
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- Kelvin connection for reduced gate noise
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) supplies
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

