ROHM SLA560WBD2PT2
| Manufacturer | |
| MPN | SLA560WBD2PT2 |
| LCSC Part # | C6816335 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 40° 3.3cd 20mA White 5mm round lamp head 3.2V Through Hole LED Indication - Discrete RoHS |
| Datasheet | ROHM SLA560WBD2PT2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 3.3cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3.3cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle 2θ 1/2: 40°
- High brightness
- Color type
- Package outline
- Recommended soldering pattern
- Dimensions
- Tolerance: ±0.2 (unit: mm)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9566 | $ 1.96 |
| 200+ | $ 0.7805 | $ 156.10 |
| 500+ | $ 0.7548 | $ 377.40 |
| 1,000+ | $ 0.7426 | $ 742.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 3.3cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3.3cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle 2θ 1/2: 40°
- High brightness
- Color type
- Package outline
- Recommended soldering pattern
- Dimensions
- Tolerance: ±0.2 (unit: mm)
C6816335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SLA560WBN2PT3 | ROHM | Similar | Through Hole | 14 | $ 0.8227 | ||
| SLR343WBN2PT | ROHM | Similar | Through Hole | 33 | $ 0.6504 | ||
| OVLEW1CB9 | TT Electronics/Optek Technology | Similar | Through Hole | 100 | $ 1.5225 | ||
| SLR343WBD2PT3 | ROHM | Similar | Through Hole | 0 | $ 1.1511 | ||
| SLR343WBD2PT2 | ROHM | Similar | Through Hole | 0 | $ 1.811 |

