Infineon CY8C4146AZE-S455
| Manufacturer | |
| MPN | CY8C4146AZE-S455 |
| LCSC Part # | C6815007 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 24MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | Infineon CY8C4146AZE-S455 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
PSoC™ 4 is a scalable, reconfigurable platform architecture for a range of AEC-Q100-compliant programmable embedded system controllers based on the Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible auto-routing capability. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It integrates a microcontroller with standard communication and timing peripherals, a best-in-class capacitive touch sensing system (CAPSENSE™), programmable general-purpose continuous time and switched capacitor analog blocks, and programmable connectivity. PSoC™ 4100S Plus products will be upward compatible with other members of the PSoC™ 4 platform to address new application and design requirements.
Features
- AEC-Q100 qualified
- 32-bit MCU subsystem: 48-MHz Arm® Cortex®-M0+ CPU, up to 128 KB flash with read accelerator, up to 16 KB SRAM, 8-channel DMA engine
- Programmable analog: two opamps with reconfigurable high-drive external and high-bandwidth internal drive and comparator modes, and ADC input buffering capability; opamps operational in Deep Sleep low-power mode; 12-bit 1-Msps SAR ADC with differential and single-ended modes and channel sequencer with signal averaging; single-slope 10-bit ADC functionality provided by the capacitive sensing block; two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin; two low-power comparators operational in Deep Sleep low-power mode
- Programmable digital: programmable logic block enabling Boolean operations on port inputs and outputs
- Low-power 1.71 V to 5.5 V operation: Deep Sleep mode with analog active, digital system current of 2.5 µA
- Capacitive sensing: capacitive Σ-Δ (CSD) delivers best-in-class SNR (> 5:1) and liquid tolerance; software components from Infineon simplify capacitive sensing design; automatic hardware tuning (SmartSense)
- LCD drive capability: LCD segment drive capability on GPIO
- Serial communication: five independent runtime-reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, UART, or LIN slave functionality
- Timing and PWM: eight 16-bit timer/counter/PWM (TCPWM) blocks; center-aligned, edge, and pseudo-random modes; comparator-based Kill signal triggering for motor drive and other high-reliability digital logic applications; quadrature decoder
- Clock sources: 4 to 33 MHz external crystal oscillator (ECO); PLL for 48-MHz generation; 32-kHz watchdog crystal oscillator (WCO); internal main oscillator (IMO) with ±2% accuracy; 32-kHz internal low-power oscillator (ILO)
- True random number generator (TRNG): generates true random numbers for secure key generation in cryptographic applications
- CAN module: CAN 2.0B module with Time-Triggered CAN (TTCAN) support
- Temperature range: Grade A: –40°C to +85°C; Grade S: –40°C to +105°C; Grade E: –40°C to +125°C
- Up to 54 programmable GPIO pins: available in 40-pin QFN, 48-pin QFN, 64-pin QFN, and 64-pin TQFP packages; any GPIO pin configurable as CAPSENSE™, analog, or digital function; drive mode, strength, and slew rate programmable
- ModusToolbox™ software: comprehensive multi-platform collection of tools and software libraries including board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE™
- PSoC™ Creator design environment: IDE with schematic design entry and build (with analog and digital autorouting); application programming interface (API) components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility: standard Arm®-based industry development tools available following schematic entry
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
PSoC™ 4 is a scalable, reconfigurable platform architecture for a range of AEC-Q100-compliant programmable embedded system controllers based on the Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible auto-routing capability. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It integrates a microcontroller with standard communication and timing peripherals, a best-in-class capacitive touch sensing system (CAPSENSE™), programmable general-purpose continuous time and switched capacitor analog blocks, and programmable connectivity. PSoC™ 4100S Plus products will be upward compatible with other members of the PSoC™ 4 platform to address new application and design requirements.
Features
- AEC-Q100 qualified
- 32-bit MCU subsystem: 48-MHz Arm® Cortex®-M0+ CPU, up to 128 KB flash with read accelerator, up to 16 KB SRAM, 8-channel DMA engine
- Programmable analog: two opamps with reconfigurable high-drive external and high-bandwidth internal drive and comparator modes, and ADC input buffering capability; opamps operational in Deep Sleep low-power mode; 12-bit 1-Msps SAR ADC with differential and single-ended modes and channel sequencer with signal averaging; single-slope 10-bit ADC functionality provided by the capacitive sensing block; two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin; two low-power comparators operational in Deep Sleep low-power mode
- Programmable digital: programmable logic block enabling Boolean operations on port inputs and outputs
- Low-power 1.71 V to 5.5 V operation: Deep Sleep mode with analog active, digital system current of 2.5 µA
- Capacitive sensing: capacitive Σ-Δ (CSD) delivers best-in-class SNR (> 5:1) and liquid tolerance; software components from Infineon simplify capacitive sensing design; automatic hardware tuning (SmartSense)
- LCD drive capability: LCD segment drive capability on GPIO
- Serial communication: five independent runtime-reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, UART, or LIN slave functionality
- Timing and PWM: eight 16-bit timer/counter/PWM (TCPWM) blocks; center-aligned, edge, and pseudo-random modes; comparator-based Kill signal triggering for motor drive and other high-reliability digital logic applications; quadrature decoder
- Clock sources: 4 to 33 MHz external crystal oscillator (ECO); PLL for 48-MHz generation; 32-kHz watchdog crystal oscillator (WCO); internal main oscillator (IMO) with ±2% accuracy; 32-kHz internal low-power oscillator (ILO)
- True random number generator (TRNG): generates true random numbers for secure key generation in cryptographic applications
- CAN module: CAN 2.0B module with Time-Triggered CAN (TTCAN) support
- Temperature range: Grade A: –40°C to +85°C; Grade S: –40°C to +105°C; Grade E: –40°C to +125°C
- Up to 54 programmable GPIO pins: available in 40-pin QFN, 48-pin QFN, 64-pin QFN, and 64-pin TQFP packages; any GPIO pin configurable as CAPSENSE™, analog, or digital function; drive mode, strength, and slew rate programmable
- ModusToolbox™ software: comprehensive multi-platform collection of tools and software libraries including board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE™
- PSoC™ Creator design environment: IDE with schematic design entry and build (with analog and digital autorouting); application programming interface (API) components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility: standard Arm®-based industry development tools available following schematic entry
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

