SIEMENS 3RA22100CH152AP0
| Manufacturer | |
| MPN | 3RA22100CH152AP0 |
| LCSC Part # | C6811652 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet | SIEMENS 3RA22100CH152AP0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, reversing, 400 V AC, Size S00, 0.18...0.25 A, 230 V AC, spring-type terminals for 60 mm busbar system (also meets coordination type 1), coordination type 2, Iq = 150 kA, 1 NC contact (contactor)
Features
AI Translation
- Trip characteristics, I²t, let-through current
- Other characteristics (e.g., electrical endurance, switching frequency)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1564.8786 | $ 1564.88 |
| 200+ | $ 624.3978 | $ 124879.56 |
| 500+ | $ 603.5323 | $ 301766.15 |
| 1,000+ | $ 593.2223 | $ 593222.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, reversing, 400 V AC, Size S00, 0.18...0.25 A, 230 V AC, spring-type terminals for 60 mm busbar system (also meets coordination type 1), coordination type 2, Iq = 150 kA, 1 NC contact (contactor)
Features
AI Translation
- Trip characteristics, I²t, let-through current
- Other characteristics (e.g., electrical endurance, switching frequency)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

