SIEMENS 3RA22100AA152AK6
| Manufacturer | |
| MPN | 3RA22100AA152AK6 |
| LCSC Part # | C6811642 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 3RA22100AA152AK6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless motor starter for reversing operation, rated voltage 600VAC, size S00, current range 0.11 - 0.16A, operating voltage 110/120VAC, frequency 50/60Hz, screw connection, screw mounting or 35mm DIN rail mounting, coordination type 2, Q = 150KA, also meets coordination type 1, 1 NC contact per contactor. Suitable for marine, railway, and related applications.
Features
AI Translation
- Trip characteristics, I²t, and let-through current
- Additional characteristics (e.g., electrical endurance, switching frequency)
Applications
AI Translation
- Marine shipping
- Railway
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1132.9275 | $ 1132.93 |
| 200+ | $ 452.0453 | $ 90409.06 |
| 500+ | $ 436.9402 | $ 218470.10 |
| 1,000+ | $ 429.4764 | $ 429476.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless motor starter for reversing operation, rated voltage 600VAC, size S00, current range 0.11 - 0.16A, operating voltage 110/120VAC, frequency 50/60Hz, screw connection, screw mounting or 35mm DIN rail mounting, coordination type 2, Q = 150KA, also meets coordination type 1, 1 NC contact per contactor. Suitable for marine, railway, and related applications.
Features
AI Translation
- Trip characteristics, I²t, and let-through current
- Additional characteristics (e.g., electrical endurance, switching frequency)
Applications
AI Translation
- Marine shipping
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

