LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2612CMS8#TRPBF product image
  • LTC2612CMS8#TRPBF thumbnail 1
  • LTC2612CMS8#TRPBF thumbnail 2
  • LTC2612CMS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2612CMS8#TRPBF

Manufacturer
MPN
LTC2612CMS8#TRPBF
LCSC Part #
C680980
Packaging
MSOP-8
Customer #
Key Attributes
9us 2.5V~5.5V 0.75LSB 14 SPI MSOP-8 Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2612CMS8#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3497$ 4.35
10+$ 3.742$ 37.42
30+$ 3.2083$ 96.25
100+$ 2.8428$ 284.28
500+$ 2.6747$ 1337.35
1,000+$ 2.5991$ 2599.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-8
Settling Time9us
Operating Temperature0℃~+70℃
Voltage - Supply2.5V~5.5V
FunctionIntegrated buffer;Power-on reset;Power-down mode;Output short-circuit protection
Integral non - linearity0.75LSB
Number of Channels2
Resolution (Bits)14
Interface TypeSPI

Introduction

AI Translation

The LTC2602/LTC2612/LTC2622 are dual 16-,14- and 12-bit,2.5V- to- 5.5V rail-to- rail voltage-output DACs, in a tiny 8-lead MSOP package. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. The LTC2602/LTC2612/LTC2622 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after power-up, they stay at zero scale until a valid write and update take place.

Features

AI Translation
  • Smallest Pin-Compatible Dual DACs: LTC2602: 16-Bits LTC2612: 14-Bits LTC2622: 12-Bits
  • Guaranteed 16-Bit Monotonic Over Temperature
  • Wide 2.5V to 5.5V Supply Range
  • Low Power Operation: 300μA per DAC at 3V
  • Individual Channel Power-Down to 1μA, Max
  • Ultralow Crosstalk between DACs (30μV)
  • High Rail-to-Rail Output Drive (±15mA)
  • Double-Buffered Data Latches
  • Pin-Compatible 10-Bit Version (LTC1661)
  • Tiny 8-Lead MSOP Package

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Instrumentation
  • Automatic Test Equipment