LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2607CDE-1#TRPBF product image
Images for reference only

ADI LTC2607CDE-1#TRPBF

Manufacturer
MPN
LTC2607CDE-1#TRPBF
LCSC Part #
C680951
Packaging
DFN-12-EP(3x4)
Customer #
Key Attributes
7us 2.7V~5.5V 16 I2C DFN-12-EP(3x4) Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2607CDE-1#TRPBF
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2526$ 5.25
10+$ 4.5188$ 45.19
30+$ 4.0717$ 122.15
100+$ 3.6971$ 369.71
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingDFN-12-EP(3x4)
Settling Time7us
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionIntegrated buffer;Power-on reset;Power-down mode
Resolution (Bits)16
Number of Channels2
Interface TypeI2C

Introduction

AI Translation

The LTC2607/LTC2617/LTC2627 are dual 16-, 14- and 12-bit, 2.7V to 5.5V rail-to-rail voltage output DACs in a 12-lead DFN package. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The parts use a 2-wire, I2C compatible serial interface. The LTC2607/LTC2617/LTC2627 operate in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). An asynchronous DAC update pin (LDAC) is also included. The LTC2607/LTC2617/LTC2627 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, they stay at zero scale until a valid write and update take place. The power-on reset circuit resets the LTC2607-1/LTC2617-1/ LTC2627-1 to mid-scale. The voltage outputs stay at midscale until a valid write and update takes place.

Features

AI Translation
  • Smallest Pin-Compatible Dual DACs: LTC2607: 16 Bits LTC2617: 14 Bits LTC2627: 12 Bits
  • Guaranteed Monotonic Over Temperature
  • 27 Selectable Addresses
  • 400kHz I²C Interface
  • Wide 2.7V to 5.5V Supply Range
  • Low Power Operation: 260µA per DAC at 3V
  • Power Down to 1µA, Max
  • High Rail-to-Rail Output Drive (±15mA, Min)
  • Ultralow Crosstalk (30µV)
  • Double-Buffered Data Latches
  • Asynchronous DAC Update Pin
  • LTC2607/LTC2617/LTC2627: Power-On Reset to Zero Scale
  • LTC2607-1/LTC2617-1/LTC2627-1: Power-On Reset to Mid-Scale
  • Tiny (3mm×4mm) 12-Lead DFN Package

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Instrumentation
  • Automatic Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2607IDE#TRPBFADIDFN-12-EP(3x4)85$20.3528 $20.9822
LTC2607CDE#PBFADIDFN-12-EP(3x4)5$ 23.7589
LTC2607IDE#PBFADIDFN-12-EP(3x4)0$ 6.2887
LTC2607IDE-1#TRPBFADIDFN-12-EP(3x4)0$ 11.4372
LTC2607CDE#TRPBFADIDFN-12-EP(3x4)0$ 5.2526
LTC2607CDE-1#PBFADIDFN-12-EP(3x4)0$ 5.5008
LTC2607IDE-1#PBFADIDFN-12-EP(3x4)0$ 21.1566