ROHM SFR03EZPF51R1
| Manufacturer | |
| MPN | SFR03EZPF51R1 |
| LCSC Part # | C6808751 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 51.1Ω ±1% 100mW 0603 |
| Datasheet | ROHM SFR03EZPF51R1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 51.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 51.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0372 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 51.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 51.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C6808751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0751R1L | YAGEO | 0603 | 15,300 | $ 0.004 | ||
| AF0603FR-0751R1L | YAGEO | 0603 | 1,800 | $0.0032 $0.0042 | ||
| AC0603FR-0751R1L | YAGEO | 0603 | 500 | $ 0.0022 | ||
| CR0603-FX-51R1ELF | BOURNS | 0603 | 0 | $ 0.0024 | ||
| ERJ3EKF51R1V | PANASONIC | 0603 | 0 | $ 0.0059 | ||
| ERJ-S03F51R1V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| ERJ-U03F51R1V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RCS1608F51R1CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RMCS0603FT51R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.006 | ||
| CRCW060351R1FKEA | VISHAY | 0603 | 0 | $ 0.0078 | ||
| CRCW060351R1FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060351R1FKTC | VISHAY | 0603 | 0 | $ 0.0179 | ||
| CRCW060351R1FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RS-03K51R1FT | FH | 0603 | 0 | $ 0.0007 | ||
| FRC0603F51R1TS | FOJAN | 0603 | 0 | $0.0020 $0.0021 | ||
| RTT0351R1FTP | RALEC | 0603 | 0 | $ 0.0024 | ||
| RMS06FT51R1 | TA-I Tech | 0603 | 0 | $ 0.0021 | ||
| WR06X51R1FTL | Walsin | 0603 | 0 | $0.0003 $0.0021 | ||
| AC0603FR-1351R1L | YAGEO | 0603 | 0 | $ 0.0097 | ||
| AF0603FR-1351R1L | YAGEO | 0603 | 0 | $ 0.0181 |

