Broadcom AEDR-8300-1Q2
| Manufacturer | |
| MPN | AEDR-8300-1Q2 |
| LCSC Part # | C6795986 |
| Packaging | - |
| Customer # | |
| Key Attributes | Reflective - Logic Output RoHS |
| Datasheet | Broadcom AEDR-8300-1Q2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Forward Current(If) | 18mA | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Forward Current(If) | 18mA |
| Type | Description | |
|---|---|---|
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.7635 | $ 17.76 |
| 10+ | $ 16.9711 | $ 169.71 |
| 30+ | $ 15.5959 | $ 467.88 |
| 100+ | $ 14.398 | $ 1439.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Forward Current(If) | 18mA | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Forward Current(If) | 18mA |
| Type | Description | |
|---|---|---|
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



