Precision Electronic Components Ltd. RV4NAYSD752A
| Manufacturer | |
| MPN | RV4NAYSD752A |
| LCSC Part # | C6793589 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 7.5kΩ 2W |
| Datasheet | Precision Electronic Components Ltd. RV4NAYSD752A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Precision Electronic Components Ltd. | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Precision Electronic Components Ltd. | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 7.5kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.0215 | $ 26.02 |
| 200+ | $ 10.3839 | $ 2076.78 |
| 500+ | $ 10.0363 | $ 5018.15 |
| 1,000+ | $ 9.8648 | $ 9864.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Precision Electronic Components Ltd. | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Precision Electronic Components Ltd. | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 7.5kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

