LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC2055HVCMS8#TRPBF product image
Abbildung ähnlich

ADI LTC2055HVCMS8#TRPBF

Hersteller
Herst.-Teilenr.
LTC2055HVCMS8#TRPBF
LCSC-Nr.
C679243
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
500kHz 2 500nV 0.5V/us 3pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datenblattpdf iconADI LTC2055HVCMS8#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.7426$ 3.74
200+$ 1.4488$ 289.76
500+$ 1.3977$ 698.85
1,000+$ 1.3729$ 1372.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerADI
Verp.MSOP-8
Gain Bandwidth Product500kHz
Number of Channels2
FeaturesZero drift / auto-zero;Reverse-phase input protection
Vos - Input Offset Voltage500nV
Slew Rate0.5V/us
Operating Temperature0℃~+70℃
Ib - Input Bias Current3pA
Rail to Rail-

Beschreibung

KI-Übersetzung

The LTC2054/LTC2055 are low power, low noise, single/ dual, zero- drift operational amplifiers with an extended temperature version (LTC2054MP) that has guaranteed specifications from - 55°C to 150°C. They are available in TSOT- 23 (ThinSOTm) and MS8 packages. For space limited applications, the LTC2055 is also available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN). They operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 150μA for the LTC2054 and 130μA / amp for the LTC2055. The LTC2054/LTC2055, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0μV and 30nV / °C over the - 40°C to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typ). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open- loop gain is typically 140dB. The LTC2054/LTC2055 also feature a 1.6μVP - P DC to 10Hz noise and a 500kHz gain- bandwidth product.

Merkmale

KI-Übersetzung
  • SUPply Current 150μA (Max per Amplifier) Guaranteed from - 40°C to 85°C
  • Offset Voltage 3μV (Max, - 40°C to 85°C
  • Offset Voltage Drift 30nV / °C (Max, - 40°C to 85°C
  • Guaranteed Specifications from - 55°C to 150°C (LTC2054MP)
  • Common Mode Input Range from V- to V+ - 0.5V
  • Output Swings Rail- to- Rail
  • Voltage Gain: 140dB (Typ)
  • PSRR and CMRR: 130dB (Typ)
  • Input Bias Current: 1pA (Typ, 25°C
  • Noise: 1.6μVP - P (0.01Hz to 10Hz Typ)
  • Supply Operation: 2.7V to 6V (LTC2054/LTC2055) 2.7V to ±5.5V (LTC2054HV/LTC2055HV)
  • Low Profile (1mm) TSOT- 23,MS8 and 3mm×3mm×0.8mm DFN Packages

Anwendungen

KI-Übersetzung
  • Thermocouple Amplifiers
  • Electronic Scales
  • Medical Instrumentation
  • Strain Gauge Amplifiers
  • High Resolution Data Acquisition
  • DC Accurate RC Active Filters
  • Low Side Current Sense
  • Battery- Powered Systems