GAPTEC Electronic 1D14B_1209D1.5UP
| Manufacturer | |
| MPN | 1D14B_1209D1.5UP |
| LCSC Part # | C6790604 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 1D14B_1209D1.5UP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 1D14B series is specially designed for applications where an isolated voltage is required in a distributed power supply system. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤±10% ) 2) Where isolation is necessary between input and output (isolation voltage = 1500VDC) 3) Where do not has high requirement of line regulation and load regulation. Such as: pure digital circuits, low frequency analog circuits, relay-driven circuits and data switching circuits.
Features
- High Efficiency up to 81%
- DIP Package
- Industry Standard Pinout
- UL94-V0 Package
- 1.5KVDC Isolation
- Short circuit protection (SCP)
- Temperature Range: -40°C to +105°C
- No External Component Required
- RoHS Compliance
- UL-60950-1 Certified
Applications
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4299 | $ 4.43 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 1D14B series is specially designed for applications where an isolated voltage is required in a distributed power supply system. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤±10% ) 2) Where isolation is necessary between input and output (isolation voltage = 1500VDC) 3) Where do not has high requirement of line regulation and load regulation. Such as: pure digital circuits, low frequency analog circuits, relay-driven circuits and data switching circuits.
Features
- High Efficiency up to 81%
- DIP Package
- Industry Standard Pinout
- UL94-V0 Package
- 1.5KVDC Isolation
- Short circuit protection (SCP)
- Temperature Range: -40°C to +105°C
- No External Component Required
- RoHS Compliance
- UL-60950-1 Certified
Applications
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

