SEI(Stackpole Electronics Inc.) RPC0805FT4K70-UP
| Manufacturer | |
| MPN | RPC0805FT4K70-UP |
| LCSC Part # | C6784149 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 500mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC0805FT4K70-UP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3067 | $ 0.31 |
| 200+ | $ 0.1224 | $ 24.48 |
| 500+ | $ 0.1183 | $ 59.15 |
| 1,000+ | $ 0.1163 | $ 116.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW08054K70FKEAHP | VISHAY | 0805 | 27,180 | $ 0.0652 | ||
| ERJP06F4701V | PANASONIC | 0805 | 8,080 | $ 0.0248 | ||
| ERJ-UP6F4701V | PANASONIC | 0805 | 100 | $ 0.062 | ||
| ERJ-P6WF4701V | PANASONIC | 0805 | 80 | $ 0.1616 | ||
| SR0805FR-474K7L | YAGEO | 0805 | 40 | $ 0.0275 | ||
| CHP0805-FX-4701ELF | BOURNS | 0805 | 0 | $ 0.1473 | ||
| CMP0805AFX-4701ELF | BOURNS | 0805 | 0 | $ 0.1059 | ||
| SDR10EZPF4701 | ROHM | 0805 | 0 | $ 0.0457 | ||
| ERJ-HP6F4701V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| ERJ-P06D4701V | PANASONIC | 0805 | 0 | $ 0.0375 | ||
| SG73P2ARTTD4701F | KOA | 0805 | 0 | $ 0.1024 | ||
| SG73G2ATTD4701D | KOA | 0805 | 0 | $ 0.0895 |

