LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/32-680JPA product image
Images for reference only

KAMAYA RMC1/32-680JPA

Manufacturer
MPN
RMC1/32-680JPA
LCSC Part #
C6770663
Packaging
1005
Customer #
Key Attributes
RES 68Ω ±5% 30mW 1005
DatasheetKAMAYA RMC1/32-680JPA
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0186$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0072$ 3.60
1,000+$ 0.0071$ 7.10
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1005
Power(Watts)30mW
Resistance68Ω
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RMCF01005JT68R0SEI(Stackpole Electronics Inc.)Similar10050$ 0.0286
RMC1/32-68R0FPAKAMAYASimilar10050$ 0.0182
RMCF01005FT68R0SEI(Stackpole Electronics Inc.)Similar10050$ 0.0076
3 more alternative parts.View all substitutes