Central CTHC1812SF-150J
| Manufacturer | |
| MPN | CTHC1812SF-150J |
| LCSC Part # | C6769587 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 450mA 700mΩ 1812 |
| Datasheet | Central CTHC1812SF-150J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 450mA | |
| Inductance | 15uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5944 | $ 1.59 |
| 200+ | $ 0.6366 | $ 127.32 |
| 500+ | $ 0.6153 | $ 307.65 |
| 1,000+ | $ 0.6047 | $ 604.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 450mA | |
| Inductance | 15uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 450mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

