Central CTDO1813PF-103HC
| Manufacturer | |
| MPN | CTDO1813PF-103HC |
| LCSC Part # | C6769396 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.5A 110mΩ |
| Datasheet | Central CTDO1813PF-103HC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 1.9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 1.9A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4552 | $ 2.46 |
| 200+ | $ 0.9806 | $ 196.12 |
| 500+ | $ 0.9472 | $ 473.60 |
| 1,000+ | $ 0.9306 | $ 930.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 1.9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 1.9A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DO1813H-103MLD | Coilcraft | Similar | SMD,8.9x6.1mm | 10 | $ 0.7193 | ||
| TMPC0503H-100MG-D | TAI-TECH | Similar | 2220 | 975 | $ 0.2739 | ||
| PA4340.103NLT | PULSE | Similar | SMD,6x5.4mm | 305 | $ 0.5601 | ||
| MMPC0503H-100MT | MetalLions | Similar | SMD,5.7x5.2mm | 1,970 | $0.1605 $0.1744 | ||
| SLO0430T100MTT | Sunltech | Similar | SMD,4.1x4.1mm | 1,325 | $ 0.2783 |

