Venkel CR1210-2W-1000FT
| Manufacturer | |
| MPN | CR1210-2W-1000FT |
| LCSC Part # | C6768258 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 0.5W 1210 |
| Datasheet | Venkel CR1210-2W-1000FT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.05 | $ 0.05 |
| 200+ | $ 0.02 | $ 4.00 |
| 500+ | $ 0.0193 | $ 9.65 |
| 1,000+ | $ 0.019 | $ 19.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2F1000T5E | UNI-ROYAL | 1210 | 131,500 | $ 0.0171 | ||
| FRC1210F1000TS | FOJAN | 1210 | 63,700 | $0.0102 $0.0113 | ||
| AC1210FR-07100RL | YAGEO | 1210 | 19,180 | $ 0.0443 | ||
| RC1210FR-07100RL | YAGEO | 1210 | 18,950 | $ 0.0248 | ||
| CQ07W2F1000T5E | UNI-ROYAL | 1210 | 4,850 | $ 0.0156 | ||
| CRCW1210100RFKEA | VISHAY | 1210 | 2,270 | $ 0.0577 | ||
| ERJ-14NF1000U | PANASONIC | 1210 | 100 | $ 0.178 | ||
| ERJ-P14F1000U | PANASONIC | 1210 | 10 | $ 0.1188 | ||
| RMC1/4K1000FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| CR041000F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F1000U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F1000U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| RMCP1210FT100R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.03 | ||
| CRCW1210100RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F100RP05Z | EVER OHMS | 1210 | 0 | $ 0.0116 | ||
| GR1210F100RT5G00 | GiantOhm | 1210 | 0 | $ 0.0073 | ||
| CR1210F31000G | LIZ | 1210 | 0 | $ 0.0137 | ||
| RTT121000FTP | RALEC | 1210 | 0 | $ 0.0132 | ||
| RAT121000FTP | RALEC | 1210 | 0 | $ 0.021 | ||
| SCR1210F100R | VO | 1210 | 0 | $ 0.0094 |

