VISHAY RER65F1370RCSL
| Manufacturer | |
| MPN | RER65F1370RCSL |
| LCSC Part # | C6760034 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 137Ω ±1% 10W |
| Datasheet | VISHAY RER65F1370RCSL |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 137Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 137Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.5037 | $ 46.50 |
| 200+ | $ 18.5557 | $ 3711.14 |
| 500+ | $ 17.9356 | $ 8967.80 |
| 1,000+ | $ 17.6294 | $ 17629.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 137Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 137Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RER65F1370RC02 | VISHAY | Similar | Through Hole | 0 | $ 23.8907 | ||
| RER45F1370RC02 | VISHAY | Similar | Through Hole | 0 | $ 42.8501 | ||
| RER70F1370RC02 | VISHAY | Similar | Through Hole | 0 | $ 43.8006 | ||
| RER45F1370RCSL | VISHAY | Similar | Through Hole | 0 | $ 50.3951 | ||
| RER50F1370RC02 | VISHAY | Similar | Through Hole | 0 | $ 48.6471 |

