SunLED XZM2CRK60W
| Manufacturer | |
| MPN | XZM2CRK60W |
| LCSC Part # | C6759092 |
| Packaging | SMD,3x1.5mm |
| Customer # | |
| Key Attributes | 640nm 70° 795mcd 20mA Red 2.2V 625nm SMD,3x1.5mm LED Indication - Discrete RoHS |
| Datasheet | SunLED XZM2CRK60W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Luminous Intensity | 795mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 795mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal indicator for handheld products
- Long service life with rugged package
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3896 | $ 0.39 |
| 200+ | $ 0.1555 | $ 31.10 |
| 500+ | $ 0.1503 | $ 75.15 |
| 1,000+ | $ 0.1477 | $ 147.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Luminous Intensity | 795mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 795mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal indicator for handheld products
- Long service life with rugged package
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- RoHS compliant
C6759092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

