TOREX XC6118N46DGR-G
| Manufacturer | |
| MPN | XC6118N46DGR-G |
| LCSC Part # | C6753596 |
| Packaging | USP-4(1.2x1.6) |
| Customer # | |
| Key Attributes | Active Low 1 USP-4(1.2x1.6) Supervisors RoHS |
| Datasheet | TOREX XC6118N46DGR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6118 series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in both CMOS and N-channel open drain output configurations.
Features
- High Accuracy
- Low Power Consumption
- Detect Voltage Range: ±2% (Detect Voltage ≥1.5V), ±30mV (Detect Voltage <1.5V)
- Operating Voltage Range: 0.4μA TYP. (Detect, VIN = 1.0V), 0.8μA TYP. (Release, VIN = 1.0V)
- Temperature Characteristics: 0.8V~5.0V (0.1V increments), 1.0V~6.0V
- Output Configuration: ±100ppm/°C TYP.
- Pin Function: CMOS, N-channel open drain
- Operating Ambient Temperature: Power supply separation, Release delay time adjustable
- Packages: -40°C~85°C
- Environmentally Friendly: USP-4, SOT-25, EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-4(1.2x1.6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6118 series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in both CMOS and N-channel open drain output configurations.
Features
- High Accuracy
- Low Power Consumption
- Detect Voltage Range: ±2% (Detect Voltage ≥1.5V), ±30mV (Detect Voltage <1.5V)
- Operating Voltage Range: 0.4μA TYP. (Detect, VIN = 1.0V), 0.8μA TYP. (Release, VIN = 1.0V)
- Temperature Characteristics: 0.8V~5.0V (0.1V increments), 1.0V~6.0V
- Output Configuration: ±100ppm/°C TYP.
- Pin Function: CMOS, N-channel open drain
- Operating Ambient Temperature: Power supply separation, Release delay time adjustable
- Packages: -40°C~85°C
- Environmentally Friendly: USP-4, SOT-25, EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
C6753596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

