VISHAY VJ1206A271GXBPW1BC
| Manufacturer | |
| MPN | VJ1206A271GXBPW1BC |
| LCSC Part # | C6745698 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF ±2% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A271GXBPW1BC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.823 | $ 0.82 |
| 200+ | $ 0.3289 | $ 65.78 |
| 500+ | $ 0.3183 | $ 159.15 |
| 1,000+ | $ 0.3122 | $ 312.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C271G1HAC7800 | KEMET | 1206 | 0 | $ 0.0325 | ||
| C1206C271G1HACAUTO | KEMET | 1206 | 0 | $ 0.0398 | ||
| C1206C271G1GACTU | KEMET | 1206 | 0 | $ 0.2758 | ||
| C1206X271G1HACAUTO | KEMET | 1206 | 0 | $ 0.0815 | ||
| 1206Y1000271GCT | Knowles | 1206 | 0 | $ 0.3395 | ||
| 1206J1000271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| 1206J1000271GFR | Knowles | 1206 | 0 | $ 0.4539 | ||
| 1206Y1000271GFR | Knowles | 1206 | 0 | $ 0.4693 | ||
| 1206Y1000271GAR | Knowles | 1206 | 0 | $ 0.4693 | ||
| 1206Y1000271GFT | Knowles | 1206 | 0 | $ 0.4971 | ||
| 1206J1000271GFT | Knowles | 1206 | 0 | $ 0.4816 | ||
| 1206J1000271GAT | Knowles | 1206 | 0 | $ 0.4947 | ||
| 1206Y1000271GQT | Knowles | 1206 | 0 | $ 1.0327 | ||
| 1206J1000271GQT | Knowles | 1206 | 0 | $ 1.0813 | ||
| GA1206A271GXBBT31G | VISHAY | 1206 | 0 | $ 0.0649 | ||
| GA1206A271GBBBT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206A271GBBBR31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| VJ1206A271GXBCW1BC | VISHAY | 1206 | 0 | $ 0.3013 | ||
| 1206N271G101CT | Walsin | 1206 | 0 | $ 0.0511 | ||
| CC1206GRNPO0BN271 | YAGEO | 1206 | 0 | $ 0.0761 |

