Amphenol TZ092101B000G
| Manufacturer | |
| MPN | TZ092101B000G |
| LCSC Part # | C6732085 |
| Packaging | SMD,P=3.5mm |
| Customer # | |
| Key Attributes | -45℃~+130℃ 10A 1x9P 300V Black 16~30 Surface Mount,Vertical 9 1 3.5mm SMD,P=3.5mm Wire to Board RoHS |
| Datasheet | Amphenol TZ092101B000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.5mm | |
| Operating Temperature | -45℃~+130℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.5mm | |
| Operating Temperature | -45℃~+130℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0545 | $ 6.05 |
| 200+ | $ 2.4158 | $ 483.16 |
| 500+ | $ 2.3354 | $ 1167.70 |
| 1,000+ | $ 2.296 | $ 2296.00 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.5mm | |
| Operating Temperature | -45℃~+130℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.5mm | |
| Operating Temperature | -45℃~+130℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TZ092103B000G | Amphenol | Similar | P=3.5mm | 0 | $ 5.0554 | ||
| SMXM09101 | Amphenol | Similar | SMD,P=3.5mm | 0 | $ 4.7293 | ||
| SMXM09100 | Amphenol | Similar | SMD,P=3.5mm | 0 | $ 4.7293 |
3 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

