Schneider 9001SK2139
| Manufacturer | |
| MPN | 9001SK2139 |
| LCSC Part # | C6722697 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 2kΩ 2W |
| Datasheet | Schneider 9001SK2139 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 323.3128 | $ 323.31 |
| 200+ | $ 303.6552 | $ 60731.04 |
| 500+ | $ 293.5093 | $ 146754.65 |
| 1,000+ | $ 288.495 | $ 288495.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Schneider | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

